Bosch 37 Piece Hand Tool Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 674-179
- Mfr. Part No.:
- 1600A02NG4
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 set)*
PHP37,196.32
(exc. VAT)
PHP41,659.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP37,196.32 |
*price indicative
- RS Stock No.:
- 674-179
- Mfr. Part No.:
- 1600A02NG4
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Set Type | Hand Tool | |
| Product Type | Tool Kit | |
| Kit Contents | 37-Piece Mixed Hand Tools Set Set | |
| Number of Pieces | 37 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Case | |
| Standards/Approvals | DIN EN/IEC 60900, DIN VDE 0680-6 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Set Type Hand Tool | ||
Product Type Tool Kit | ||
Kit Contents 37-Piece Mixed Hand Tools Set Set | ||
Number of Pieces 37 | ||
VDE/1000V Approved Yes | ||
Storage Type Case | ||
Standards/Approvals DIN EN/IEC 60900, DIN VDE 0680-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Extremely versatile and convenient 37-piece mixed hand tools set, designed for a wide range of tasks. It includes 16 additional hand tools such as a level, hammer, folding ruler, chisel, 9 hex keys, and a carpet knife, offering comprehensive solutions for various work needs.
All VDE tools are certified according to DIN EN/IEC 60900
Related links
- Bosch 5 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- Bosch 7 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- Bosch 52 Piece Hand Tool Tool Set with Case
- Bosch 64 Piece Hand Tool Tool Set with Carrying Case
- Bosch 132 Piece Hand Tool Tool Set with Carrying Case
- Bosch 25 Piece Hand Tool Tool Set with Zipper bag
- Bosch 26 Piece Hand Tool Tool Set with Zipper bag
- Bosch 14 Piece Hand Tool Tool Set with Zipper bag
