Bosch 26 Piece Hand Tool Tool Set with Zipper bag
- RS Stock No.:
- 673-828
- Mfr. Part No.:
- 1600A02BY2
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP8,223.94
(exc. VAT)
PHP9,210.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP8,223.94 |
*price indicative
- RS Stock No.:
- 673-828
- Mfr. Part No.:
- 1600A02BY2
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tool Set | |
| Set Type | Hand Tool | |
| Kit Contents | 10 x Bits 25 mm | |
| Number of Pieces | 26 | |
| VDE/1000V Approved | No | |
| Storage Type | Zipper bag | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tool Set | ||
Set Type Hand Tool | ||
Kit Contents 10 x Bits 25 mm | ||
Number of Pieces 26 | ||
VDE/1000V Approved No | ||
Storage Type Zipper bag | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Mobility Hand Tool Set is Ideal for various DIY and maintenance tasks at home or on the road. The set features durable, high-quality materials and an ergonomic design for comfort and control. This tool set includes- 1 x 1/4" Ratchet, 1 x Universal Screwdriver, 1 x Combination Pliers, 10 x Bits (PH, PZ, SL, TX, HEX), 10 x Sockets (5-13mm), 1 x Extension Bar 50mm, 2 x Adapters.
Features a 72-tooth gear for a 5° working angle and impressive torque of up to 93 Nm, exceeding DIN standards
Equipped with a powerful magnetic bit holder and an ergonomic soft grip handle to prevent rolling
Features an induction-hardened cutting edge with a hardness of 60 HRC for durability
Includes PH1/2, PZ1/2, SL4/5, T20/25, H4/5 bits MADE of S2 steel and color-coded for easy identification
Related links
- Bosch 25 Piece Hand Tool Tool Set with Zipper bag
- Bosch 14 Piece Hand Tool Tool Set with Zipper bag
- Bosch 52 Piece Hand Tool Tool Set with Case
- Bosch 64 Piece Hand Tool Tool Set with Carrying Case
- Bosch 132 Piece Hand Tool Tool Set with Carrying Case
- Bosch 37 Piece Hand Tool Tool Kit with Case VDE/1000V Approved
- Bosch 5 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- Bosch 7 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
