HAZET 7 Drawer Wheeled Tool Trolley
- RS Stock No.:
- 644-878
- Mfr. Part No.:
- 178N-7/147
- Manufacturer:
- HAZET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-878
- Mfr. Part No.:
- 178N-7/147
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 781mm | |
| Width | 498mm | |
| Height | 1.04m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 480kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 781mm | ||
Width 498mm | ||
Height 1.04m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 480kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed to provide an efficient, organised workspace for both professionals and enthusiasts. With its robust 147-piece tool assortment, it ensures that every essential tool is easily accessible. Built with an emphasis on manoeuvrability, this trolley features large ball-bearing wheels that support easy navigation even under heavy loads. Its thoughtfully structured drawers, including both flat and high configurations, maximise storage space while keeping tools secure and organised. Constructed in Germany, this trolley exemplifies quality and precision, making it essential for any workshop environment.
Constructed with 147-piece tool assortment housed in a Safety-Insert-System soft foam insert for optimal protection
Equipped with large ball-bearing wheels for effortless mobility, even when fully loaded
Incorporates two swivel castors with dual brakes, preventing unwanted movement and enhancing stability
Features a two-stage locking concept which includes a central locking system and individual drawer locks
Drawers glide smoothly with ball-bearing guiding rails, ensuring easy access to tools
Total dynamic loading capacity of 480 kg allows for robust tool storage
Constructed from Durable materials, ensuring longevity and reliability in demanding environments
Worktop MADE from solvent-resistant plastic with integrated storage wells for additional convenience
Related links
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench
- IRIMO 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Workbench, Steel
- BETA 7 Drawer Wheeled Tool Trolley, ABS
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
