IRIMO 7 Drawer Wheeled Tool Trolley
- RS Stock No.:
- 711-626
- Mfr. Part No.:
- 9066K7FF102
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
PHP119,899.60
(exc. VAT)
PHP134,287.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,899.60 |
*price indicative
- RS Stock No.:
- 711-626
- Mfr. Part No.:
- 9066K7FF102
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 954mm | |
| Width | 501mm | |
| Height | 677mm | |
| Sub Type | Tool Trolley | |
| Weight | 90kg | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 954mm | ||
Width 501mm | ||
Height 677mm | ||
Sub Type Tool Trolley | ||
Weight 90kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Tool trolley is a versatile 26-inch unit designed to keep your tools organized and accessible. This 7-drawer trolley is equipped with an impressive 222 tools, all meticulously arranged within four protective foam layers. Constructed for durability, it features a heavy-duty double wall frame and reinforced areas to withstand the rigours of daily use. The trolley designed with user convenience in mind, offering a central locking mechanism to secure your tools, and wheels fitted with ball bearings for effortless movement. With its anti-slip rubber worktop and robust handle that can be mounted on either side, this tool trolley is perfect for professionals who demand both functionality and reliability in their workspace.
Central locking mechanism keeps tools secure
Heavy-duty construction ensures long-lasting use
Ball bearing wheels provide smooth manoeuvrability
Four foams accommodate tools safely and efficiently
Large capacity for versatile tool storage
Double wall frame protects against shocks and impacts
Anti-slip rubber worktop offers a stable workspace
Reinforced stress areas enhance durability
Long ball bearing slides allow for full drawer extension
Click/detent drawer closing system prevents accidental openings
Related links
- HAZET 7 Drawer Wheeled Tool Trolley
- BETA 7 Drawer Wheeled Tool Trolley, ABS
- RS PRO 7 Drawer Wheeled Tool Trolley, High Carbon Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- RS PRO 7 Drawer Wheeled Tool Trolley 252 Tools Included
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- IRIMO 6 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
