Subtotal (1 unit)*
PHP42,491.63
(exc. VAT)
PHP47,590.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,491.63 |
*price indicative
- RS Stock No.:
- 291-924
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Trolley | |
| Material | HCS | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 460mm | |
| Colour | Red, Black | |
| Height | 1.03m | |
| Sub Type | Multi-Functional Mechanic Tool Cart | |
| Load Capacity | 400kg | |
| Weight | 62kg | |
| Standards/Approvals | RS Professionally Approved Product | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Trolley | ||
Material HCS | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 460mm | ||
Colour Red, Black | ||
Height 1.03m | ||
Sub Type Multi-Functional Mechanic Tool Cart | ||
Load Capacity 400kg | ||
Weight 62kg | ||
Standards/Approvals RS Professionally Approved Product | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 7 Drawer Wheeled Tool Trolley 252 Tools Included
- HAZET 7 Drawer Wheeled Tool Trolley
- IRIMO 7 Drawer Wheeled Tool Trolley
- BETA 7 Drawer Wheeled Tool Trolley, ABS
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Bahco 7 Drawer Wheeled Tool Trolley, Solid Steel
