HAZET 7 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-904
- Mfr. Part No.:
- 179N-7
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP116,674.69
(exc. VAT)
PHP130,675.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,674.69 |
*price indicative
- RS Stock No.:
- 644-904
- Mfr. Part No.:
- 179N-7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 87.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 87.2kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient mobile organisation of tools, providing a robust solution for workshops and various work environments. Its dual-wall construction and fully welded body promise durability and longevity, making it suitable for tough daily use. The tool trolley features a sealed work surface to protect against leaks and integrates accessibility for additional attachments, such as laptop holders. With a focus on ergonomics, the sturdy pull handle and Advanced locking mechanisms ensure secure storage and easy manoeuvrability. Offering ample storage space across seven drawers, it combines practicality with high performance. This innovative design facilitates optimal tool access while maintaining safety in the workspace.
Extremely robust dual-wall design enhances durability and longevity
Complete welded construction delivers maximum structural integrity
Sealed work surface protects internal components from liquid spillage
Integrates interfaces for accessories, enhancing versatility
Ergonomic pull handle improves manoeuvrability even under load
Central locking system provides a secure closing mechanism
Dual-stage locking reduces the risk of drawer tilting
Self-closing drawers prevent accidental openings during movement
Ball-bearing telescopic slides ensure smooth drawer operation
Dirt-resistant coating allows for easy cleaning and maintenance
Large wheels with high loading capacity aid effortless mobility
Braked castors prevent the trolley from rolling away unintentionally
Protective rings safeguard against dirt ingress into wheels
Capable of sustaining dynamic loading of up to 540 kg
Optimal drawer dimensions facilitate the use of custom inserts
Related links
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench
- Bott 7 Drawer Wheeled Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench, Steel
