HAZET 7 Drawer Wheeled Workbench, Steel
- RS Stock No.:
- 644-901
- Mfr. Part No.:
- 179NW-7/230
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP467,874.81
(exc. VAT)
PHP524,019.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP467,874.81 |
*price indicative
- RS Stock No.:
- 644-901
- Mfr. Part No.:
- 179NW-7/230
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Workbench | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 964mm | |
| Width | 600mm | |
| Height | 1.15m | |
| Colour | Blue | |
| Sub Type | Workbench | |
| Load Capacity | 1t | |
| Weight | 120kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Workbench | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 964mm | ||
Width 600mm | ||
Height 1.15m | ||
Colour Blue | ||
Sub Type Workbench | ||
Load Capacity 1t | ||
Weight 120kg | ||
Non Compliant
- COO (Country of Origin):
- TW
Tool trolley – tools not included
The HAZET Tool Trolley is designed to provide a Durable and efficient storage solution for a comprehensive range of tools. With a total of 230 pieces, this trolley ensures that every essential tool is at your fingertips, organised thoughtfully for convenience. Built with robust materials, it features a complete welded construction for resilience during tough workshop use. The trolley includes space for a range of storage, including both flat and high drawers, ensuring flexibility for diverse tool sizes. With a working surface MADE from oiled wood multiplex birch, this trolley is designed not only for practicality but also for performance in demanding tasks, making it an Ideal companion for any professional setting.
Offers 230-piece tool assortment in a Safety-Insert-System soft foam insert for optimal storage
Includes a 30 mm thick work surface MADE from replaceable wood multiplex birch, enhancing durability
Features large wheels with precision ball-bearing for easy manoeuvrability even under high loads
Contains a central locking system with a single key to secure both the trolley and drawers effortlessly
Designed with mutual drawer locking for added stability and reduced tilting risk during use
Incorporates a cable aperture for convenient charging of battery-powered devices even while locked
Constructed with a robust chassis, featuring elastic castors for smooth movement in the workshop environment
Optimised edge protection serves to enhance the longevity of the trolley, providing real impact resistance
Showcases a lockable storage compartment with two storage surfaces, enhancing accessibility and organisation
Related links
- HAZET 7 Drawer Wheeled Workbench, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- HAZET 7 Drawer Wheeled Workbench
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Stainless Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- Bott 7 Drawer Wheeled Trolley, Steel
