HAZET 7 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-680
- Mfr. Part No.:
- 179NXL-7
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP160,097.15
(exc. VAT)
PHP179,308.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,097.15 |
*price indicative
- RS Stock No.:
- 644-680
- Mfr. Part No.:
- 179NXL-7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 959mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 110.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 959mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 110.2kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley 179NXL ∙ single ∙ L x W x H: 959 x 518 x 1020 mm ∙ 7 Drawers total
The HAZET Tool Trolley provides efficient, mobile organisation for tools, featuring seven drawers designed for optimal storage and accessibility. Constructed for durability, it boasts a robust dual-wall structure and complete welded construction, making it Ideal for everyday workshop use. The specially designed work area offers ample storage space and a fully sealed stainless steel surface that protects against leakage. Additionally, it features integrated interfaces for accessories, allowing for versatile use in various work environments. This trolley is equipped with a tool assortment housed in a Safety-Insert-System soft foam insert, ensuring tools are organised and easy to access when needed.
Application
Efficient, mobile organisation of tools
Tool trolley
5 flat and 2 high drawers
Tool trolley
5 flat and 2 high drawers
Work surfaces
• Much larger storage and work areas in stainless steel
• Fully sealed work surface protects inside of trolley from leaking liquids
• Interfaces integrated in the work area for accessories such as lapTOP holders and TOP modules
• Stainless steel work surface
• Extra protection through high-quality plastic end caps
• Fully sealed work surface protects inside of trolley from leaking liquids
• Interfaces integrated in the work area for accessories such as lapTOP holders and TOP modules
• Stainless steel work surface
• Extra protection through high-quality plastic end caps
Body / pull-handle
• Extremely robust design thanks to double-walled construction
• Complete welded construction of the entire body for tough daily workshop use
• Optimised, yielding edge protection on all four corners with real impact protection thanks to internal damping concept
• Ergonomically optimised pull handle for better manoeuvrability
• Brushed stainless steel handle
• Complete welded construction of the entire body for tough daily workshop use
• Optimised, yielding edge protection on all four corners with real impact protection thanks to internal damping concept
• Ergonomically optimised pull handle for better manoeuvrability
• Brushed stainless steel handle
Locking concept
• Lateral cylinder lock (replaceable) with two folding keys (adjustable, including serial number) protects the lock and key from damage
• Highly secure closing system with central locking technology for optimum protection of your property
• 2-stage locking
▪Central locking, lockable with cylinder lock and 2 folding keys
▪Mutual drawer locking for minimum tilting risk
• Highly secure closing system with central locking technology for optimum protection of your property
• 2-stage locking
▪Central locking, lockable with cylinder lock and 2 folding keys
▪Mutual drawer locking for minimum tilting risk
Drawer concept
• Self-closing and reciprocal locking of the drawers prevents unwanted opening
• 100% sliding-out with ball-bearing telescopic slides
• Drawer design for optimum use of the interior
• Drawer fronts for optimised handling
• Dirt-resistant drawer coating for easy cleaning
• 100% sliding-out with ball-bearing telescopic slides
• Drawer design for optimum use of the interior
• Drawer fronts for optimised handling
• Dirt-resistant drawer coating for easy cleaning
Related links
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Bott 7 Drawer Wheeled Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench, Steel
