HAZET 6 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-758
- Mfr. Part No.:
- 179NXL-6
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP152,979.93
(exc. VAT)
PHP171,337.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152,979.93 |
*price indicative
- RS Stock No.:
- 644-758
- Mfr. Part No.:
- 179NXL-6
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 959mm | |
| Width | 518mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 110.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 959mm | ||
Width 518mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 110.2kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient and mobile organisation of tools, featuring a robust construction Ideal for daily workshop use. With dimensions of 959 mm x 518 mm x 1020 mm, it consists of six drawers, three flat and three high which providing ample storage while keeping tools easily accessible. The trolley is constructed from high-quality stainless steel with a fully sealed work surface that protects internal components. Ergonomically designed pull handles and large wheels enhance manoeuvrability, making it an essential piece of equipment for both professionals and DIY enthusiasts. Whether used in a workshop or on-site, this trolley offers high performance and durability.
Constructed with a dual-wall structure for enhanced stability and durability
Features a fully welded body for reliable use in tough environments
Drawers are designed to slide out completely with ball-bearing telescopic slides
Self-closing mechanism and reciprocal locking minimise the risk of accidental opening
Ergonomically arranged side lock position offers easy operability and protects keys and locks
Equipped with a central locking system for comprehensive security
Large wheels with high loading capacity enable smooth movement even under high dynamic loads
Braked swivel castors prevent unwanted rolling and enhance safety on inclines
Dirt-resistant coating on drawers facilitates easy maintenance and cleaning
Comes with high-quality plastic end caps for added protection against wear and tear
Related links
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
- Bott 6 Drawer Wheeled Trolley, Steel
- Bahco 6 Drawer Wheeled Tool Trolley, Solid Steel
- SAM 6 Drawer Wheeled Tool Trolley, ABS
