HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-980
- Mfr. Part No.:
- 179N-8
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP133,972.21
(exc. VAT)
PHP150,048.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,972.21 |
*price indicative
- RS Stock No.:
- 644-980
- Mfr. Part No.:
- 179N-8
- Manufacturer:
- HAZET
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 87.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 87.2kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley Assistent is designed for efficient mobile organisation of tools, making it an Ideal solution for workshops and mobile applications. It features a dual-wall structure that enhances robustness, ensuring longevity and durability even during tough daily use. This tool trolley has 8 drawers in total. The fully sealed work surface protects the internal components from leaks, which is Crucial for maintaining the integrity of tools and equipment. The ergonomic pull handle allows for smooth manoeuvrability, while the integrated locking systems offer high security to protect your tools and equipment.
Application
Efficient, mobile organisation of tools
Tool trolley
7 flat drawers and 1 high drawer
Work surfaces
Much larger storage and work areas in plastic (179N) or stainless steel (179NX)
Fully sealed work surface protects inside of trolley from leaking liquids
Interfaces integrated in the work area for accessories such as lapTOP holders and TOP modules
Body / pull-handle
Extremely robust design thanks to double-walled construction
Complete welded construction of the entire body for tough daily workshop use
Optimised, yielding edge protection on all four corners with real impact protection thanks to internal damping concept
Ergonomically optimised pull handle for better manoeuvrability
Locking concept
Lateral cylinder lock (replaceable) with two folding keys (adjustable, including serial number) protects the lock and key from damage
Highly secure closing system with central locking technology for optimum protection of your property
2-stage locking: Central locking, lockable with cylinder lock and 2 folding keys and mutual drawer locking for minimum tilting risk.
Drawer concept
Self-closing and reciprocal locking of the drawers prevents unwanted opening
100% sliding-out with ball-bearing telescopic slides
Drawer design for optimum use of the interior
Drawer fronts for optimised handling
Dirt-resistant drawer coating for easy cleaning
High performance chassis
Large wheels with high loading capacity, precision ball bearing and dual rounded rim in the pivot bearing, easy manoeuvrability, even with high dynamic load
2 swivel castors with dual brake : braked castors prevent rolling away and braked swivel bearings prevent the swivel castors from turning, e.g. on inclined surfaces
Protective ring prevents dirt and threads from getting in
Non-marking castors leave no marks on the floor and enable smooth running
Made in Germany
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
