Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- RS Stock No.:
- 602-840
- Mfr. Part No.:
- 2003554
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP164,371.19
(exc. VAT)
PHP184,095.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,371.19 |
*price indicative
- RS Stock No.:
- 602-840
- Mfr. Part No.:
- 2003554
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Material | Sheet Metal | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 865mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 87kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Material Sheet Metal | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 865mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 87kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley offers a robust and versatile storage solution Ideal for professionals seeking efficiency and organisation in their workspace. Designed with manoeuvrability in mind, this trolley features a Durable ABS working platform with ample compartments for smaller tools and accessories. Built from corrosion and scratch-resistant sheet steel, the trolley is both stylish and practical, finished in a striking Gedore blue. The design accommodates central locking, providing security and ensuring that valuable tools are protected. With a maximum static load capacity of 1000 kg, it effortlessly supports heavy tools while allowing easy access through wide, fully extendable drawers. The thoughtful construction and design allow for individual customisation with dividers and tool modules, making it a versatile asset for any workshop.
Six wide drawers with safety locks ensure secure storage and easy accessibility
Constructed from powder coated sheet steel, ensuring durability against corrosion and scratches
Central locking mechanism offers enhanced security for stored tools
Total load capacity accommodates up to 1000 kg, making it suitable for heavy duty usage
Wide drawers can be individually equipped with dividers for custom organisation
Compatible with GEDORE tool modules, allowing tailored setups for various tasks
Arrives without tools or accessories, allowing users to personalise contents
Related links
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Chest, Sheet Steel
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
