Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- RS Stock No.:
- 608-587
- Mfr. Part No.:
- 3437515
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP179,478.63
(exc. VAT)
PHP201,016.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,478.63 |
*price indicative
- RS Stock No.:
- 608-587
- Mfr. Part No.:
- 3437515
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Trolley | |
| Material | Sheet Metal | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 1.02m | |
| Width | 605mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Trolley | |
| Load Capacity | 1t | |
| Weight | 92kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Trolley | ||
Material Sheet Metal | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 1.02m | ||
Width 605mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Trolley | ||
Load Capacity 1t | ||
Weight 92kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Workshop trolley offers exceptional functionality and versatility for any professional workspace. Designed with a robust storage surface MADE of ABS plastic, it features a clever compartment for small parts. The trolley is easily manoeuvrable thanks to its drive/steer handle, making tool accessibility effortless. Its side walls come equipped with Euro perforations for hanging tools and hooks, while the Durable sheet steel structure is resistant to corrosion and scratches, ensuring longevity in demanding environments. With a central locking mechanism and wide drawers designed for full extension, this trolley epitomises convenience and security, perfect for workshops that demand efficiency and organisation.
Side walls feature Euro perforation for attaching hooks and tools
Durable ABS plastic storage surface includes a small parts compartment
Powder coated sheet steel construction for resistance against corrosion and scratches
Central locking system provides enhanced security
Wide drawers are removable and offer full extension
Safety locking mechanism allows for one hand operation of drawers
Load capacity per drawer is 60 kg, with lower heavy duty drawer supporting 70 kg
Total load capacity of the trolley is 1000 kg static, 750 kg dynamic
Equipped with two heavy duty wheels and two easy running wheels, all featuring brakes
Customisable with longitudinal and transverse dividers for organised storage
Compatible with GEDORE tool modules, enhancing utility and efficiency
Related links
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- SAM 5 Drawer Wheeled Tool Trolley, ABS
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
- Bott 5 Drawer Wheeled Tool Trolley, Steel
