Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- RS Stock No.:
- 608-459
- Mfr. Part No.:
- 1640704
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP165,472.51
(exc. VAT)
PHP185,329.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,472.51 |
*price indicative
- RS Stock No.:
- 608-459
- Mfr. Part No.:
- 1640704
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Material | Sheet Metal | |
| Product Type | Tool Trolley | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Length | 865mm | |
| Width | 605mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 95kg | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Material Sheet Metal | ||
Product Type Tool Trolley | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Length 865mm | ||
Width 605mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 95kg | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley is an expertly designed storage solution tailored for professionals who demand organisation and efficiency on the job. With robust ABS working platforms and multiple compartments for small parts, this trolley is constructed for ease of manoeuvrability. Enhanced with Durable steel materials and a static load capacity of up to 1000 kg, it ensures your tools are securely stored and easily accessible. The trolley features a central locking system for enhanced security, while the ergonomic design allows smooth navigation in busy workspaces. With its emphasis on safety and practicality, this tool trolley is a must-have for any workshop or garage environment.
Storage compartments come with perforated sheets and two removable drawers for small tools
Front side features Euro perforation for fixing hooks and tools securely
Central locking mechanism with cylinder lock ensures protective storage
Drawers are fully extendable, removable, and can safely lock with single hand operation
Sheet steel construction is corrosion and scratch resistant, finished in Gedore blue
Heavy duty wheels provide smooth running, even under maximum loads
Customisable with optional GEDORE tool modules and accessories
Delivery includes the trolley only, excluding tools and accessories
Related links
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Bahco 9 Drawer Wheeled Tool Trolley 560 Tools Included
- Teng Tools 9 Drawer Wheeled Workshop Tool Trolley, Steel
