HAZET 7 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-909
- Mfr. Part No.:
- 179N-7/220
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP364,584.43
(exc. VAT)
PHP408,334.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP364,584.43 |
*price indicative
- RS Stock No.:
- 644-909
- Mfr. Part No.:
- 179N-7/220
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 87.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 87.2kg | ||
Non Compliant
- COO (Country of Origin):
- CN
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient, mobile organisation of tools, featuring a robust dual-wall construction suitable for demanding workshop environments. This model enhances workflow with five flat and two high drawers, providing substantial storage capacity while maintaining easy access to tools. Engineered with an ergonomically optimised pull handle and dual brake castors, this trolley ensures smooth manoeuvrability and stability, even under heavy load. Its fully sealed work surface protects the interior from leaks, while integrated interfaces accommodate accessories, making it a versatile addition to any workspace.
Durable dual-wall structure enhances longevity
Complete welded body construction withstands daily workshop use
Robust edge protection with internal damping minimises impact damage
Ergonomically designed pull handle improves handling comfort
Central locking system secures contents with high security
Self-closing drawers feature reciprocal locking to prevent accidental openings
100% drawer extension supported by ball-bearing telescopic slides
Plastic work surface is solvent-resistant for ease of maintenance
Integrated storage wells and ergonomic design optimise workspace
Large wheels with precision ball bearings ensure easy movement, even with heavy loads
Braked castors provide stability and prevent rolling away on inclined surfaces
Related links
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Bott 7 Drawer Wheeled Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench, Steel
- HAZET 7 Drawer Wheeled Workbench
