HAZET 7 Drawer Wheeled Workbench
- RS Stock No.:
- 644-961
- Mfr. Part No.:
- 177W-7/169
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP298,305.76
(exc. VAT)
PHP334,102.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP298,305.76 |
*price indicative
- RS Stock No.:
- 644-961
- Mfr. Part No.:
- 177W-7/169
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Workbench | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 934mm | |
| Width | 520mm | |
| Colour | Blue | |
| Height | 1.04m | |
| Sub Type | Workbench | |
| Load Capacity | 750kg | |
| Weight | 88.1kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Workbench | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 934mm | ||
Width 520mm | ||
Colour Blue | ||
Height 1.04m | ||
Sub Type Workbench | ||
Load Capacity 750kg | ||
Weight 88.1kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed to provide an efficient and comprehensive storage solution for various tools. With a spacious design including seven drawers and adjustable shelving, it is perfect for organising tools and equipment in workshop or garage settings. Constructed with Durable materials, this trolley combines functionality with mobility, incorporating large ball-bearing wheels that enable easy manoeuvrability, even under heavy loads. Enhanced with a two-stage locking concept, it ensures secure storage while protecting essential tools. The trolley also features a replaceable wood multiplex birch worktop, allowing users to maintain a pristine workspace while benefitting from the ergonomic worktop height for ease of access.
Spacious design with seven drawers, including six flat and one high drawer
Complete with a 169-piece tool assortment stored in a Safety-Insert-System soft foam insert
Large ball-bearing wheels provide exceptional mobility, even when loaded
Dual brake swivel castors prevent unintended movement on inclined surfaces
Central locking system with two keys enhances security
100% sliding-out drawers feature ball-bearing guiding rails for smooth operation
Adjustable storage shelves accommodate varying tool sizes
Total dynamic loading capacity of 500 kg ensures robust performance
Protective ring design prevents dirt and debris ingress
Includes a separation sheet for each drawer as standard for efficient organisation
Related links
- HAZET 7 Drawer Wheeled Workbench
- HAZET 7 Drawer Wheeled Workbench, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Stainless Steel
- IRIMO 7 Drawer Wheeled Tool Trolley
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
