HAZET 7 Drawer Wheeled Tool Trolley
- RS Stock No.:
- 644-676
- Mfr. Part No.:
- 178N-7/204
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP290,360.18
(exc. VAT)
PHP325,203.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP290,360.18 |
*price indicative
- RS Stock No.:
- 644-676
- Mfr. Part No.:
- 178N-7/204
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 781mm | |
| Width | 498mm | |
| Colour | Blue | |
| Height | 1.04m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 480kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 781mm | ||
Width 498mm | ||
Colour Blue | ||
Height 1.04m | ||
Sub Type Tool Trolley | ||
Load Capacity 480kg | ||
Non Compliant
- COO (Country of Origin):
- TW
Tool trolley – tools not included
The HAZET Tool Trolley serves as a versatile storage solution Ideal for a comprehensive tool assortment. Designed to accommodate 204 pieces within a well-organised safety-insert system, this trolley features 7 drawers, ensuring efficient retrieval and storage of tools. Its robust construction and high dynamic load capability make it suitable for both professional and personal use. With dimensions of 781 mm x 498 mm x 1037 mm, this trolley is a Compact yet spacious storage option. The worktop, resistant to solvents and featuring integrated storage wells, enhances practicality, while the ergonomic height of 1035 mm ensures ease of use in workshop environments. HAZET's commitment to quality is exemplified in their German craftsmanship, making this trolley an essential addition to any tool collection.
Houses a complete 204-piece tool assortment in a soft foam insert for secure storage
Includes 5 flat and 2 high drawers, facilitating structured tool organisation
Equipped with large ball-bearing wheels (125 mm) for effortless manoeuvrability under heavy loads
Features dual brake swivel castors, providing stability and preventing unwanted movement
Contains a protective ring that keeps dirt and debris out of the drawers
Elastic castors ensure seamless movement, enhancing accessibility in tight spaces
Incorporates a two-stage locking system for enhanced security of tools
Supports a total loading capacity of 480 kg, suitable for heavy-duty usage
Worktop MADE from solvent-resistant plastic, offering durability and practicality
Related links
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench
- IRIMO 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Workbench, Steel
- BETA 7 Drawer Wheeled Tool Trolley, ABS
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- RS PRO 7 Drawer Wheeled Tool Trolley, High Carbon Steel
