HAZET 7 Drawer Wheeled Tool Trolley
- RS Stock No.:
- 644-674
- Mfr. Part No.:
- 177-7/217
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP284,023.20
(exc. VAT)
PHP318,105.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP284,023.20 |
*price indicative
- RS Stock No.:
- 644-674
- Mfr. Part No.:
- 177-7/217
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 780mm | |
| Width | 498mm | |
| Height | 915mm | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 300kg | |
| Weight | 60.6kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 780mm | ||
Width 498mm | ||
Height 915mm | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 300kg | ||
Weight 60.6kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient organisation and mobility in professional and workshop environments. Featuring a robust construction with a total loading capacity of 300 kg, it accommodates various tools and equipment, making it an indispensable asset for tradespeople and craftsmen. The trolley's six flat drawers and one high drawer provide ample storage space, while the bal-bearing guiding rails ensure smooth operation. Its heavy-duty wheels, complete with two swivel castors and a lockable option, allow for easy manoeuvrability, even under heavy loads. The trolley is crafted with attention to detail, ensuring durability and safety through its central and individual drawer locking mechanisms. Made in Germany, this product exemplifies quality and practicality, tailored for those seeking reliable storage solutions.
Robust tool trolley with heavy-duty construction for long-lasting use
Total loading capacity of 300 kg ensures it can handle a variety of tools
Six flat drawers and one high drawer for exceptional storage versatility
Ball-bearing guiding rails guarantee smooth and reliable drawer operation
Large 100 mm ball-bearing wheels facilitate easy manoeuvrability, even with substantial loads
Includes two swivel castors, one of which is lockable for added stability
Central locking system with cylinder lock enhances security, preventing unauthorised access
Individual drawer locking feature helps avoid accidental openings during transport
Worktop MADE from solvent-resistant plastic with integrated storage wells for added versatility
Rectangular perforation of side panels enables various accessory fastening options
Recessed side panels protect tools and accessories from damage while storing
Supplied with one separation sheet per drawer as standard for improved organisation
Related links
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Workbench
- HAZET 7 Drawer Wheeled Workbench, Steel
- IRIMO 7 Drawer Wheeled Tool Trolley
- BETA 7 Drawer Wheeled Tool Trolley, ABS
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
