BETA Cover Kit for use with Workshop Equipment Combination
- RS Stock No.:
- 870-637
- Mfr. Part No.:
- 5000 RSC50 2.0/KFC7016
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP7,880.66
(exc. VAT)
PHP8,826.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,880.66 |
*price indicative
- RS Stock No.:
- 870-637
- Mfr. Part No.:
- 5000 RSC50 2.0/KFC7016
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Accessory Type | Cover Kit | |
| Product Type | Cover Kit | |
| For Use With | Workshop Equipment Combination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Accessory Type Cover Kit | ||
Product Type Cover Kit | ||
For Use With Workshop Equipment Combination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA front cover kit offers innovative design paired with practical functionality for customised applications. It is engineered for quick and intuitive assembly, facilitating easy adaptation to diverse situations.
The assembly process is quick and intuitive, enabling fast setup
Front panels can be adapted to suit various scenarios
Offers the Ideal accessory to complement anthracite grey worktops
Enhances both elegance and functionality in workspace environments
Suitable for diverse applications across different workspaces
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
