Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
- RS Stock No.:
- 720-438
- Mfr. Part No.:
- BB-2.5-O
- Manufacturer:
- Velocity Pro Gear
Subtotal (1 unit)*
PHP11,064.06
(exc. VAT)
PHP12,391.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,064.06 |
*price indicative
- RS Stock No.:
- 720-438
- Mfr. Part No.:
- BB-2.5-O
- Manufacturer:
- Velocity Pro Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velocity Pro Gear | |
| Product Type | Bag | |
| Bag Type | Carry Bag | |
| Material | 100% Polyester, Tear Resistant Material | |
| Length | 310mm | |
| Width | 310mm | |
| Height | 390mm | |
| Colour | Orange | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Velocity Pro Gear | ||
Product Type Bag | ||
Bag Type Carry Bag | ||
Material 100% Polyester, Tear Resistant Material | ||
Length 310mm | ||
Width 310mm | ||
Height 390mm | ||
Colour Orange | ||
Shoulder Strap Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries Bucket Bag featuring a removable 4-way divider and five modular pockets. Built with 900D water-resistant material and leather detailing, it offers a rugged yet organized solution for heavy-duty field use.
Features leather handle straps, marine-grade rivets, and 100% polyester Oxford D fabric
Equipped with a 3.2mm polypropylene waterproof base and industrial-strength nylon stitching
Related links
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 160 mm x 310mm x 460 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 395 mm x 255mm x 300 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 400 mm x 290mm x 280 mm
- Velocity Pro Gear Tear Resistant Material Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 200 mm x 400mm x 390 mm
- Velocity Pro Gear Polypropylene Carry Bag 400 mm x 290mm x 280 mm
- Velocity Pro Gear Polypropylene Carry Bag with Shoulder Strap 320 mm x 200mm x 340 mm
