Velocity Pro Gear Polypropylene Carry Bag 400 mm x 290mm x 280 mm
- RS Stock No.:
- 720-418
- Mfr. Part No.:
- OT-30-B
- Manufacturer:
- Velocity Pro Gear
Subtotal (1 unit)*
PHP17,013.91
(exc. VAT)
PHP19,055.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,013.91 |
*price indicative
- RS Stock No.:
- 720-418
- Mfr. Part No.:
- OT-30-B
- Manufacturer:
- Velocity Pro Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velocity Pro Gear | |
| Product Type | Bag | |
| Bag Type | Carry Bag | |
| Material | Polypropylene | |
| Length | 400mm | |
| Width | 290mm | |
| Height | 280mm | |
| Colour | Black | |
| Shoulder Strap | No | |
| Lock Type | Buckle | |
| Select all | ||
|---|---|---|
Brand Velocity Pro Gear | ||
Product Type Bag | ||
Bag Type Carry Bag | ||
Material Polypropylene | ||
Length 400mm | ||
Width 290mm | ||
Height 280mm | ||
Colour Black | ||
Shoulder Strap No | ||
Lock Type Buckle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries soldering bag, built from 1200D water-resistant material. This rugged bag features specialized holders for gas bottles, fire extinguishers, and hot tools, ensuring safe and organized transport for demanding plumbing and heating tasks.
1200D water-resistant outer material
Heavy-duty padded shoulder strap
3.2 mm Polypropylene waterproof base
External D-rings
Related links
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 400 mm x 290mm x 280 mm
- Velocity Pro Gear Polypropylene Carry Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 150 mm x 290mm x 420 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 160 mm x 310mm x 460 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 200 mm x 400mm x 390 mm
- Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 395 mm x 255mm x 300 mm
