Velocity Pro Gear Polypropylene Carry Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- RS Stock No.:
- 720-411
- Mfr. Part No.:
- WB-600-B-C
- Manufacturer:
- Velocity Pro Gear
Subtotal (1 unit)*
PHP30,215.59
(exc. VAT)
PHP33,841.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,215.59 |
*price indicative
- RS Stock No.:
- 720-411
- Mfr. Part No.:
- WB-600-B-C
- Manufacturer:
- Velocity Pro Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velocity Pro Gear | |
| Product Type | Bag | |
| Bag Type | Carry Bag | |
| Material | Polypropylene | |
| Length | 320mm | |
| Width | 200mm | |
| Height | 340mm | |
| Shoulder Strap | Yes | |
| Number of Pockets | 55 | |
| Colour | Black | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Velocity Pro Gear | ||
Product Type Bag | ||
Bag Type Carry Bag | ||
Material Polypropylene | ||
Length 320mm | ||
Width 200mm | ||
Height 340mm | ||
Shoulder Strap Yes | ||
Number of Pockets 55 | ||
Colour Black | ||
Lock Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries high-capacity tool transporter built for extreme mobility. Featuring 55 pockets and a waterproof base, this rugged 900D nylon bag combines a telescopic handle with specialized tool compartments for ultimate job-site organization.
Equipped with a telescopic handle, heavy-duty corner handles, and M10 YKK zippers
900D water-resistant material with a 3.2mm polypropylene waterproof base
Related links
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Polypropylene Carry Bag 400 mm x 290mm x 280 mm
- Velocity Pro Gear Tear Resistant Material Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
- Velocity Pro Gear Nylon, Polypropylene Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 150 mm x 290mm x 420 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 200 mm x 400mm x 390 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 160 mm x 310mm x 460 mm
- Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
