Velocity Pro Gear Tear Resistant Material Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
- RS Stock No.:
- 720-413
- Mfr. Part No.:
- BP-50-B-C
- Manufacturer:
- Velocity Pro Gear
Subtotal (1 unit)*
PHP21,290.26
(exc. VAT)
PHP23,845.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,290.26 |
*price indicative
- RS Stock No.:
- 720-413
- Mfr. Part No.:
- BP-50-B-C
- Manufacturer:
- Velocity Pro Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velocity Pro Gear | |
| Product Type | Backpack | |
| Bag Type | Backpack | |
| Material | Tear Resistant Material | |
| Length | 350mm | |
| Width | 270mm | |
| Height | 490mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Lock Type | Zipper | |
| Standards/Approvals | Marine Grade Rivets | |
| Select all | ||
|---|---|---|
Brand Velocity Pro Gear | ||
Product Type Backpack | ||
Bag Type Backpack | ||
Material Tear Resistant Material | ||
Length 350mm | ||
Width 270mm | ||
Height 490mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Lock Type Zipper | ||
Standards/Approvals Marine Grade Rivets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries high-performance tactical tool bag featuring a magnetic harness and integrated 150-lumen LED light. Built with 1200D water-resistant fabric and a waterproof base, it offers elite protection and comfort for professional tradespeople.
Includes a thermoformed back panel and heavy-duty foam shoulder straps
Heavyduty foam shoulder straps
Industrial nylon profile
Industrial strength nylon stitching
Related links
- Velocity Pro Gear Nylon, Polypropylene Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 400 mm x 290mm x 280 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 395 mm x 255mm x 300 mm
- Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
- Velocity Pro Gear Polypropylene Carry Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 150 mm x 290mm x 420 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 200 mm x 400mm x 390 mm
