Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 395 mm x 255mm x 300 mm
- RS Stock No.:
- 720-434
- Mfr. Part No.:
- PTB-85-B
- Manufacturer:
- Velocity Pro Gear
Subtotal (1 unit)*
PHP17,579.85
(exc. VAT)
PHP19,689.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,579.85 |
*price indicative
- RS Stock No.:
- 720-434
- Mfr. Part No.:
- PTB-85-B
- Manufacturer:
- Velocity Pro Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velocity Pro Gear | |
| Product Type | Bag | |
| Bag Type | Tool Bag | |
| Material | Tear Resistant Material | |
| Length | 395mm | |
| Width | 255mm | |
| Height | 300mm | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Velocity Pro Gear | ||
Product Type Bag | ||
Bag Type Tool Bag | ||
Material Tear Resistant Material | ||
Length 395mm | ||
Width 255mm | ||
Height 300mm | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries Tester Bag featuring 18 pockets and adjustable padded partitions. Built with 1200D water-resistant fabric and a waterproof base, it provides elite protection for laptops, PDAs, and delicate testing equipment.
Dedicated padded storage for laptops, PDAs, and an A4 paperwork pocket
Features a quick-release Cobra clip, marine-grade rivets, and M10 YKK zippers
Related links
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 400 mm x 290mm x 280 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Tear Resistant Material Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
- Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
- Velocity Pro Gear Polypropylene Carry Bag 400 mm x 290mm x 280 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 200 mm x 400mm x 390 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 160 mm x 310mm x 460 mm
- Velocity Pro Gear Nylon, Polypropylene Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
