Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 160 mm x 310mm x 460 mm
- RS Stock No.:
- 720-432
- Mfr. Part No.:
- SB-200-B
- Manufacturer:
- Velocity Pro Gear
Subtotal (1 unit)*
PHP13,100.96
(exc. VAT)
PHP14,673.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 14 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,100.96 |
*price indicative
- RS Stock No.:
- 720-432
- Mfr. Part No.:
- SB-200-B
- Manufacturer:
- Velocity Pro Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velocity Pro Gear | |
| Bag Type | Backpack | |
| Product Type | Backpack | |
| Material | Polypropylene | |
| Length | 160mm | |
| Width | 310mm | |
| Height | 460mm | |
| Number of Pockets | 39 | |
| Colour | Black | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Velocity Pro Gear | ||
Bag Type Backpack | ||
Product Type Backpack | ||
Material Polypropylene | ||
Length 160mm | ||
Width 310mm | ||
Height 460mm | ||
Number of Pockets 39 | ||
Colour Black | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries professional backpack features 39 pockets and thermoformed ergonomics. Built from water-resistant 900D nylon with a waterproof base, it ensures optimal organization and robust protection for your tools and testing equipment.
Equipped with a thermoformed comfort back panel and a TPR rubber handle for easy transport
Rugged 3.2mm polypropylene waterproof base, M10 YKK zippers, and marine-grade rivets
Related links
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 200 mm x 400mm x 390 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 150 mm x 290mm x 420 mm
- Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
- Velocity Pro Gear Nylon, Polypropylene Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
- Velocity Pro Gear Polypropylene Carry Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 400 mm x 290mm x 280 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 395 mm x 255mm x 300 mm
