Welwyn 249 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 249RBI
- RS Stock No.:
- 814-329
- Mfr. Part No.:
- RC55Y 249RBI
- Manufacturer:
- Welwyn
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,685.04
(exc. VAT)
PHP1,887.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 450 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP168.504 | PHP1,685.04 |
| 50 + | PHP163.408 | PHP1,634.08 |
*price indicative
- RS Stock No.:
- 814-329
- Mfr. Part No.:
- RC55Y 249RBI
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 249Ω | |
| Resistor Type | Precision | |
| Power Rating | 0.25W | |
| Tolerance ± | 0.1% | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | RC55 Series | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | Axial | |
| Pin Count | 2 | |
| Lead Pitch Radial | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 7.2mm | |
| Diameter | 2.5mm | |
| Height | 2.5mm | |
| Temperature Coefficient | 15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 249Ω | ||
Resistor Type Precision | ||
Power Rating 0.25W | ||
Tolerance ± 0.1% | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series RC55 Series | ||
Automotive Standard AEC-Q200 | ||
Package/Case Axial | ||
Pin Count 2 | ||
Lead Pitch Radial 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Length 7.2mm | ||
Diameter 2.5mm | ||
Height 2.5mm | ||
Temperature Coefficient 15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- GB
The Welwyn Precision metal film resistor delivers exceptional accuracy in electronic circuits, designed for critical applications where reliability is paramount. With superior performance specifications, it ensures meticulous adherence to tolerance requirements within its range.
Temperature Coefficient of Resistance down to 5 ppm/°C for stability
Wide resistance range from 10R to 500K ohms for versatile applications
Power rating of 0.25 Watts at 70°C ensures reliable operation under load
Complies with EN140101 & CECC40101 requirements for confidence in performance
Related links
- Welwyn 249 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 249KBI
- Welwyn Metal Film Resistor 0.25 W 0.1 % RC55Y-10KBI
- Welwyn 1.24 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 1K24BI
- Welwyn 100 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 100RBI
- Welwyn 22.1 kΩ Metal Film Metal Film Resistor 0.25 W 0.1 % RC55Y 22K1BI
- Welwyn 2.61 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K61BI
- Welwyn 3.01 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 3K01BI
- Welwyn 2.49 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K49B
