Welwyn 249 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 249KBI

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP254.85

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,688.37

(exc. VAT)

PHP1,890.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP168.837PHP1,688.37-
50 +PHP163.74PHP1,637.40PHP254.85

*price indicative

RS Stock No.:
814-289
Mfr. Part No.:
RC55Y 249KBI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

249kΩ

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Minimum Operating Temperature

-55°C

Lead Pitch Radial

10.2mm

Pin Count

2

Maximum Operating Temperature

155°C

Diameter

2.5mm

Standards/Approvals

RoHS Compliant

Length

7.2mm

Height

2.5mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor offers exceptional performance in critical applications, engineered for reliability with a wide resistance range and remarkable tolerance levels tailored to meet Advanced specifications.

Resistance tolerance down to 0.05% ensures high accuracy

Wide resistance range from 10R to 500K caters to diverse applications

Low noise and negligible voltage coefficient enhance signal integrity

Temperature Coefficient of Resistance reaches 5 ppm/°C for stability

RoHS compliant options available for environmentally friendly designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy