Welwyn 205 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 205RBI

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP254.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,685.04

(exc. VAT)

PHP1,887.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP168.504PHP1,685.04-
50 +PHP163.408PHP1,634.08PHP254.80

*price indicative

RS Stock No.:
814-328
Mfr. Part No.:
RC55Y 205RBI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

205Ω

Product Type

Resistor

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Lead Pitch Radial

10.2mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Height

2.5mm

Length

7.2mm

Diameter

2.5mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor offers exceptional accuracy and reliability for a wide range of applications. Designed for enhanced performance, it ensures precise resistance values with low noise characteristics.

Resistance tolerance down to 0.05%, providing superior accuracy

Temperature Coefficient of Resistance as low as 5 ppm/°C, ensuring stability

Wide resistance range from 10 ohms to 500 kilohms available

Power rating options at 70°C: 0.25 Watts for versatile applications

Screened parts available for critical applications, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy