Welwyn 200 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 200KBI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,685.04

(exc. VAT)

PHP1,887.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40PHP168.504PHP1,685.04
50 +PHP163.408PHP1,634.08

*price indicative

RS Stock No.:
814-325
Mfr. Part No.:
RC55Y 200KBI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

200kΩ

Product Type

Resistor

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Pin Count

2

Lead Pitch Radial

10.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.5mm

Standards/Approvals

RoHS Compliant

Length

7.2mm

Height

2.5mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor is designed for high stability and low noise in critical applications. Its robust features ensure dependable performance across various environmental conditions, catering effectively to your circuit design needs.

Resistance tolerance down to 0.05% for superior accuracy

Temperature Coefficient of Resistance as low as 5 ppm/°C for enhanced thermal performance

Wide resistance range of 1R to 200K accommodates diverse specifications

Low noise operation suitable for sensitive electronic applications

Robust construction ensures reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy