Welwyn 200 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 200RB
- RS Stock No.:
- 814-322
- Mfr. Part No.:
- RC55Y 200RB
- Manufacturer:
- Welwyn
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP254.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,685.04
(exc. VAT)
PHP1,887.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP168.504 | PHP1,685.04 | - |
| 50 + | PHP163.408 | PHP1,634.08 | PHP254.80 |
*price indicative
- RS Stock No.:
- 814-322
- Mfr. Part No.:
- RC55Y 200RB
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 200Ω | |
| Resistor Type | Precision | |
| Power Rating | 0.25W | |
| Tolerance ± | 0.1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | RC55 Series | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | Axial | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.2mm | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.5mm | |
| Length | 7.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 2.5mm | |
| Temperature Coefficient | 15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 200Ω | ||
Resistor Type Precision | ||
Power Rating 0.25W | ||
Tolerance ± 0.1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series RC55 Series | ||
Automotive Standard AEC-Q200 | ||
Package/Case Axial | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.2mm | ||
Maximum Operating Temperature 155°C | ||
Height 2.5mm | ||
Length 7.2mm | ||
Standards/Approvals RoHS Compliant | ||
Diameter 2.5mm | ||
Temperature Coefficient 15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- GB
The Welwyn Precision metal film resistor offers reliable performance with a resistance range suitable for diverse applications, ensuring high stability and minimal noise interference in electronic circuits.
Resistance tolerance as low as 0.05% ensures high accuracy
Temperature Coefficient of Resistance down to 5 ppm/°C for excellent thermal stability
Wide resistance range accommodates various circuit needs from 1R to 2M ohms
Constructed with Durable epoxy coating for enhanced solvent resistance
Related links
- Welwyn 200 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 200KBI
- Welwyn Metal Film Resistor 0.25 W 0.1 % RC55Y-10KBI
- Welwyn 22.1 kΩ Metal Film Metal Film Resistor 0.25 W 0.1 % RC55Y 22K1BI
- Welwyn 1.24 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 1K24BI
- Welwyn 100 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 100RBI
- Welwyn 2.61 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K61BI
- Welwyn 3.01 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 3K01BI
- Welwyn 2.49 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K49B
