Welwyn 8.25 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 8K25BI

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP254.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,685.04

(exc. VAT)

PHP1,887.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP168.504PHP1,685.04-
50 +PHP163.408PHP1,634.08PHP254.80

*price indicative

RS Stock No.:
814-324
Mfr. Part No.:
RC55Y 8K25BI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

8.25kΩ

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Axial/Radial

Axial

Voltage

350V

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Lead Pitch Radial

10.2mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Diameter

2.5mm

Height

2.5mm

Length

7.2mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor offers high accuracy and reliability in various electronic applications. Designed for optimal performance, this component is Ideal for tasks where precision is crucial.

Resistance tolerance as low as 0.05% ensures minimal deviation from specified values

Temperature Coefficient of Resistance down to 5 ppm/°C enhances stability across varying temperatures

A wide resistance range from 1R to 8.25K accommodates diverse circuit designs

Power rating at 70°C of 0.25 Watts suits low-power applications effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy