Welwyn 49.9 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 49K9BI
- RS Stock No.:
- 814-323
- Mfr. Part No.:
- RC55Y 49K9BI
- Manufacturer:
- Welwyn
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,685.04
(exc. VAT)
PHP1,887.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP168.504 | PHP1,685.04 |
| 50 + | PHP163.408 | PHP1,634.08 |
*price indicative
- RS Stock No.:
- 814-323
- Mfr. Part No.:
- RC55Y 49K9BI
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 49.9kΩ | |
| Resistor Type | Precision | |
| Power Rating | 0.25W | |
| Tolerance ± | 0.1% | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | RC55 Series | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | Axial | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.2mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 2.5mm | |
| Length | 7.2mm | |
| Height | 2.5mm | |
| Temperature Coefficient | 15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 49.9kΩ | ||
Resistor Type Precision | ||
Power Rating 0.25W | ||
Tolerance ± 0.1% | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series RC55 Series | ||
Automotive Standard AEC-Q200 | ||
Package/Case Axial | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.2mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Diameter 2.5mm | ||
Length 7.2mm | ||
Height 2.5mm | ||
Temperature Coefficient 15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- GB
The Welwyn Precision metal film resistor offers exceptional performance in demanding applications, combining a high tolerance of ±0.05% with a temperature coefficient of resistance as low as ±15 ppm/°C. Designed for precision circuitry.
Power rating at 70°C is 0.25 Watts for reliable operation
Resistance range varies from 10R to 500K, allowing versatility in circuit design
Isolation voltage reaches 500 volts, ensuring robust performance in challenging environments
Complies with RoHS regulations, supporting environmentally friendly applications
Constructed with a high-quality ceramic former for enhanced durability
Related links
- Welwyn Metal Film Resistor 0.25 W 0.1 % RC55Y-10KBI
- Welwyn 22.1 kΩ Metal Film Metal Film Resistor 0.25 W 0.1 % RC55Y 22K1BI
- Welwyn 1.24 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 1K24BI
- Welwyn 100 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 100RBI
- Welwyn 2.61 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K61BI
- Welwyn 3.01 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 3K01BI
- Welwyn 2.49 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K49B
- Welwyn 150 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 150RBI
