Welwyn 100 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 100KB

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP254.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,685.04

(exc. VAT)

PHP1,887.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP168.504PHP1,685.04-
50 +PHP163.408PHP1,634.08PHP254.80

*price indicative

RS Stock No.:
814-317
Mfr. Part No.:
RC55Y 100KB
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

100kΩ

Product Type

Resistor

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Lead Pitch Radial

10.2mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.5mm

Length

7.2mm

Height

2.5mm

Standards/Approvals

RoHS Compliant

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor is designed for applications requiring high accuracy and stability. Its exceptional temperature coefficient ensures minimal variance, making it Ideal for critical electronic circuits.

Resistance tolerance down to 0.05% for high precision

Temperature coefficient of resistance as low as 5 ppm/°C for excellent stability

Wide resistance range from 10 ohms to 100 kilohms catering to diverse applications

Available in RoHS compliant options to meet environmental standards

Power rating of 0.25 Watts at 70°C, ensuring reliability under normal operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy