Welwyn 4.75 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 4K75B
- RS Stock No.:
- 814-288
- Mfr. Part No.:
- RC55Y 4K75B
- Manufacturer:
- Welwyn
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,688.37
(exc. VAT)
PHP1,890.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP168.837 | PHP1,688.37 |
| 50 + | PHP163.74 | PHP1,637.40 |
*price indicative
- RS Stock No.:
- 814-288
- Mfr. Part No.:
- RC55Y 4K75B
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 4.75kΩ | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Tolerance ± | 0.1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | RC55 Series | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | Axial | |
| Pin Count | 2 | |
| Lead Pitch Radial | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.5mm | |
| Length | 7.2mm | |
| Diameter | 2.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | 15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 4.75kΩ | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Tolerance ± 0.1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series RC55 Series | ||
Automotive Standard AEC-Q200 | ||
Package/Case Axial | ||
Pin Count 2 | ||
Lead Pitch Radial 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 2.5mm | ||
Length 7.2mm | ||
Diameter 2.5mm | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient 15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- GB
The Welwyn Precision metal film resistor provides exceptional resistance stability and tolerance, engineered to meet even the most demanding specifications while ensuring reliable performance in critical applications.
Resistance tolerance down to 0.05% for enhanced accuracy
Temperature Coefficient of Resistance as low as 5 ppm/°C for minimal drift
Wide resistance range from 1R to 4M to suit various requirements
Solid construction with nickel-plated steel caps for durability
RoHS compliant options available to meet environmental standards
Related links
- Welwyn Metal Film Resistor 0.25 W 0.1 % RC55Y-10KBI
- Welwyn 22.1 kΩ Metal Film Metal Film Resistor 0.25 W 0.1 % RC55Y 22K1BI
- Welwyn 1.24 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 1K24BI
- Welwyn 100 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 100RBI
- Welwyn 2.55 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K55BI
- Welwyn 249 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 249RBI
- Welwyn 200 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 200KBI
- Welwyn 200 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 200RB
