Welwyn 15 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 15KBI
- RS Stock No.:
- 814-286
- Mfr. Part No.:
- RC55Y 15KBI
- Manufacturer:
- Welwyn
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP254.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,685.04
(exc. VAT)
PHP1,887.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP168.504 | PHP1,685.04 | - |
| 50 + | PHP163.408 | PHP1,634.08 | PHP254.80 |
*price indicative
- RS Stock No.:
- 814-286
- Mfr. Part No.:
- RC55Y 15KBI
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 15kΩ | |
| Resistor Type | Precision | |
| Power Rating | 0.25W | |
| Tolerance ± | 0.1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | RC55 Series | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | Axial | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.2mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 7.2mm | |
| Height | 2.5mm | |
| Diameter | 2.5mm | |
| Temperature Coefficient | 15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 15kΩ | ||
Resistor Type Precision | ||
Power Rating 0.25W | ||
Tolerance ± 0.1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series RC55 Series | ||
Automotive Standard AEC-Q200 | ||
Package/Case Axial | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.2mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Length 7.2mm | ||
Height 2.5mm | ||
Diameter 2.5mm | ||
Temperature Coefficient 15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- GB
The Welwyn Precision metal film resistor designed for critical applications, ensuring high accuracy in resistance measurement. Its robust construction and low tolerance make it an excellent choice for precision electronic circuits.
Resistance tolerance as low as 0.05%, enhancing circuit reliability
Temperature coefficient of resistance down to 15 ppm/°C for excellent stability
Wide resistance range from 10R to 1M ohm for versatile applications
Available with RoHS-compliant finishes, adhering to environmental standards
Power ratings of 0.25 Watts at 70°C ensure optimal performance under load
Related links
- Welwyn Metal Film Resistor 0.25 W 0.1 % RC55Y-10KBI
- Welwyn 22.1 kΩ Metal Film Metal Film Resistor 0.25 W 0.1 % RC55Y 22K1BI
- Welwyn 1.24 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 1K24BI
- Welwyn 100 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 100RBI
- Welwyn 2.61 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K61BI
- Welwyn 3.01 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 3K01BI
- Welwyn 2.49 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K49B
- Welwyn 150 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 150RBI
