Arcol Ohmite 100 GΩ Resistive Fixed Resistor 3 W 5 % UM050T1009JE
- RS Stock No.:
- 760-466
- Mfr. Part No.:
- UM050T1009JE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP5,959.13
(exc. VAT)
PHP6,674.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 46 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,959.13 | - |
| 5 + | PHP5,780.26 | 3% |
*price indicative
- RS Stock No.:
- 760-466
- Mfr. Part No.:
- UM050T1009JE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 100GΩ | |
| Power Rating | 3W | |
| Resistor Type | High Voltage | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 30kV | |
| Technology | Resistive | |
| Series | Ultra-Mox | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 27.7mm | |
| Maximum Operating Temperature | 125°C | |
| Length | 30mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | 100 ppm | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 100GΩ | ||
Power Rating 3W | ||
Resistor Type High Voltage | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 30kV | ||
Technology Resistive | ||
Series Ultra-Mox | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 27.7mm | ||
Maximum Operating Temperature 125°C | ||
Length 30mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient 100 ppm | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- DE
The Arcol Ohmite Wound heat sinkable resistor is designed for high-power applications where efficient heat dissipation is crucial. It features custom wire lengths and the flexibility to integrate multiple resistors into a single profile, making it Ideal for compact, high-performance circuit designs.
Allows integration of multiple resistors in one profile
Maintains reliable performance at minimum operating temperature of -40˚C
Designed for high-power applications with effective heat dissipation
Enhances thermal management in Compact circuit layouts
Ideal for use in industrial and commercial environments
Related links
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 3 W 5 % UM050T1009JE
- Arcol Ohmite 100 mΩ Wirewound Fixed Resistor 3 W 1 % 13FR100E
- Arcol Ohmite 0.15 Ω Resistive Fixed Resistor 3 W 1 % 13FR150E
- Arcol Ohmite 0.001 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131004FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131006FE
- Arcol Ohmite 0.1 Ω Resistive Fixed Resistor 3 W 1 % 43FR10E
- Arcol Ohmite 0.005 Ω Resistive Fixed Resistor 3 W 1 % 13FR005E
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1009JE
