Arcol Ohmite 0.001 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131004FE
- RS Stock No.:
- 760-362
- Mfr. Part No.:
- MOX-2N-131004FE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP1,617.90
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP16,207.49
(exc. VAT)
PHP18,152.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 40 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | PHP1,620.749 | PHP16,207.49 | - |
| 50 + | PHP1,588.391 | PHP15,883.91 | PHP1,617.90 |
*price indicative
- RS Stock No.:
- 760-362
- Mfr. Part No.:
- MOX-2N-131004FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.001GΩ | |
| Power Rating | 3W | |
| Resistor Type | Thick Film | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 20kV | |
| Technology | Resistive | |
| Series | Maxi-Mox | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 210°C | |
| Height | 54.36mm | |
| Length | 54.36mm | |
| Diameter | 8.76mm | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 810μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.001GΩ | ||
Power Rating 3W | ||
Resistor Type Thick Film | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 20kV | ||
Technology Resistive | ||
Series Maxi-Mox | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 210°C | ||
Height 54.36mm | ||
Length 54.36mm | ||
Diameter 8.76mm | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 810μm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Precision thick film axial Terminal is designed for high voltage and high resistance applications, offering robust performance in industrial settings while catering to specific needs in power distribution and medical instrumentation.
Power rating of 3.0W ensures versatility in use across multiple environments
Voltage rating of up to 20.0KV provides reliability in high-voltage applications
Standard epoxy coating enhances durability under demanding conditions
Related links
- Arcol Ohmite 0.001 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131004FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131006FE
- Arcol Ohmite 1000 kΩ Resistive Fixed Resistor 2 W 1 % MOX-1N-131004FE
- Arcol Ohmite 0.15 Ω Resistive Fixed Resistor 3 W 1 % 13FR150E
- Arcol Ohmite 5 mΩ Metal Strip Fixed Resistor 3 W 1 % MSR-3 R005 F
- Arcol Ohmite 20 mΩ Wirewound Fixed Resistor 3 W 1 % 13FR020E
- Arcol Ohmite 10 mΩ Wirewound Fixed Resistor 3 W 1 % 13FR010E
- Arcol Ohmite 50 mΩ Wirewound Fixed Resistor 3 W 1 % 13FR050E
