Arcol Ohmite 0.15 Ω Resistive Fixed Resistor 3 W 1 % 13FR150E

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
760-488
Mfr. Part No.:
13FR150E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.15Ω

Product Type

Fixed Resistor

Power Rating

3W

Resistor Type

Current

Tolerance ±

1%

Axial/Radial

Axial

Technology

Resistive

Series

13

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

275°C

Length

15.9mm

Diameter

5.2mm

Height

14.5mm

Standards/Approvals

RoHS Compliant

Temperature Coefficient

50 ppm/°C

COO (Country of Origin):
MX
The Arcol Ohmite Terminal resistor is a robust component designed for industrial applications where reliability and durability are essential. It features a rugged, flame-resistant, lead-free vitreous enamel coating that withstands high humidity and temperature cycling.

Provides all welded construction for enhanced durability

Includes flame-resistant lead-free vitreous enamel for safety

Supports reliable performance in industrial applications

Maintains stable operation under thermal and mechanical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy