Arcol Ohmite 0.15 Ω Resistive Fixed Resistor 3 W 1 % 13FR150E
- RS Stock No.:
- 760-489
- Mfr. Part No.:
- 13FR150E
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 760-489
- Mfr. Part No.:
- 13FR150E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.15Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Current | |
| Power Rating | 3W | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | 13 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 275°C | |
| Length | 15.9mm | |
| Height | 14.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 5.2mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.15Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Current | ||
Power Rating 3W | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series 13 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 275°C | ||
Length 15.9mm | ||
Height 14.5mm | ||
Standards/Approvals RoHS Compliant | ||
Diameter 5.2mm | ||
Temperature Coefficient 50 ppm/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Terminal resistor is a robust component designed for industrial applications where reliability and durability are essential. It features a rugged, flame-resistant, lead-free vitreous enamel coating that withstands high humidity and temperature cycling.
Provides all welded construction for enhanced durability
Includes flame-resistant lead-free vitreous enamel for safety
Supports reliable performance in industrial applications
Maintains stable operation under thermal and mechanical stress
Related links
- Arcol Ohmite 0.15 Ω Resistive Fixed Resistor 3 W 1 % 13FR150E
- Arcol Ohmite 0.001 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131004FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131006FE
- Arcol Ohmite 0.1 Ω Resistive Fixed Resistor 3 W 1 % 43FR10E
- Arcol Ohmite 0.005 Ω Resistive Fixed Resistor 3 W 1 % 13FR005E
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 3 W 5 % UM050T1009JE
- Arcol Ohmite 5 mΩ Metal Strip Fixed Resistor 3 W 1 % MSR-3 R005 F
- Arcol Ohmite 20 mΩ Wirewound Fixed Resistor 3 W 1 % 13FR020E
