Arcol Ohmite 0.005 Ω Resistive Fixed Resistor 3 W 1 % 13FR005E

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP683.24

(exc. VAT)

PHP765.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 +PHP68.324PHP683.24

*price indicative

RS Stock No.:
760-485
Mfr. Part No.:
13FR005E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.005Ω

Product Type

Fixed Resistor

Resistor Type

Current

Power Rating

3W

Tolerance ±

1%

Axial/Radial

Axial

Technology

Resistive

Series

13

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

275°C

Height

14.5mm

Standards/Approvals

RoHS Compliant

Diameter

5.2mm

Length

15.9mm

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
MX
The Arcol Ohmite Current sense resistor is a precision component designed for accurate current measurement in electronic circuits where stability and reliability are essential. It offers a standard 1 percent tolerance with additional options available, making it suitable for both general and demanding sensing applications.

Supports current sensing applications with reliable accuracy

Maintains low inductance for stable signal performance

Uses tinned copper leads for secure and consistent soldering

Improves measurement reliability in power and control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy