Arcol Ohmite 0.005 Ω Resistive Fixed Resistor 3 W 1 % 13FR005E
- RS Stock No.:
- 760-486
- Mfr. Part No.:
- 13FR005E
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP816.00
(exc. VAT)
PHP913.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP163.20 | PHP816.00 |
*price indicative
- RS Stock No.:
- 760-486
- Mfr. Part No.:
- 13FR005E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.005Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Current | |
| Power Rating | 3W | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | 13 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 15.9mm | |
| Diameter | 5.2mm | |
| Height | 14.5mm | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.005Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Current | ||
Power Rating 3W | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series 13 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS Compliant | ||
Length 15.9mm | ||
Diameter 5.2mm | ||
Height 14.5mm | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Current sense resistor is a precision component designed for accurate current measurement in electronic circuits where stability and reliability are essential. It offers a standard 1 percent tolerance with additional options available, making it suitable for both general and demanding sensing applications.
Supports current sensing applications with reliable accuracy
Maintains low inductance for stable signal performance
Uses tinned copper leads for secure and consistent soldering
Improves measurement reliability in power and control circuits
Related links
- Arcol Ohmite 0.005 Ω Resistive Fixed Resistor 3 W 1 % 13FR005E
- Arcol Ohmite 0.15 Ω Resistive Fixed Resistor 3 W 1 % 13FR150E
- Arcol Ohmite 0.001 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131004FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131006FE
- Arcol Ohmite 0.1 Ω Resistive Fixed Resistor 3 W 1 % 43FR10E
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 3 W 5 % UM050T1009JE
- Arcol Ohmite 5 mΩ Metal Strip Fixed Resistor 3 W 1 % MSR-3 R005 F
- Arcol Ohmite 20 mΩ Wirewound Fixed Resistor 3 W 1 % 13FR020E
