Arcol Ohmite 100 GΩ Resistive Fixed Resistor 3 W 5 % UM050T1009JE

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP51,813.00

(exc. VAT)

PHP58,030.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 +PHP5,181.30PHP51,813.00

*price indicative

RS Stock No.:
760-464
Mfr. Part No.:
UM050T1009JE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

100GΩ

Resistor Type

High Voltage

Power Rating

3W

Tolerance ±

5%

Axial/Radial

Radial

Voltage

30kV

Technology

Resistive

Series

Ultra-Mox

Automotive Standard

No

Lead Pitch Radial

27.7mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

30mm

Height

1.6mm

Standards/Approvals

RoHS Compliant

Temperature Coefficient

100 ppm

Lead Diameter

600μm

COO (Country of Origin):
DE
The Arcol Ohmite Wound heat sinkable resistor is designed for high-power applications where efficient heat dissipation is crucial. It features custom wire lengths and the flexibility to integrate multiple resistors into a single profile, making it Ideal for compact, high-performance circuit designs.

Allows integration of multiple resistors in one profile

Maintains reliable performance at minimum operating temperature of -40˚C

Designed for high-power applications with effective heat dissipation

Enhances thermal management in Compact circuit layouts

Ideal for use in industrial and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy