Arcol Ohmite 100 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1009JE
- RS Stock No.:
- 760-463
- Mfr. Part No.:
- UM030Z1009JE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,508.35
(exc. VAT)
PHP3,929.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 32 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,508.35 |
| 5 + | PHP3,403.24 |
*price indicative
- RS Stock No.:
- 760-463
- Mfr. Part No.:
- UM030Z1009JE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100GΩ | |
| Product Type | Fixed Resistor | |
| Power Rating | 1W | |
| Resistor Type | High Voltage | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 10kV | |
| Technology | Resistive | |
| Series | Ultra-Mox | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Lead Pitch Radial | 27.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.6mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | 250 ppm | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100GΩ | ||
Product Type Fixed Resistor | ||
Power Rating 1W | ||
Resistor Type High Voltage | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 10kV | ||
Technology Resistive | ||
Series Ultra-Mox | ||
Automotive Standard No | ||
Pin Count 2 | ||
Lead Pitch Radial 27.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.6mm | ||
Length 30mm | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient 250 ppm | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- DE
The Arcol Ohmite High voltage resistor in thick film technology is designed for reliable performance in circuits that require stable behaviour under elevated voltages. It uses radial leads with adjustable spacing by bending, making it easy to fit different board layouts.
Includes silicone coating for climatic protection
Maintains low TCR and VCR for stable electrical performance
Supports operation from -55°C to +125°C temperature range
Improves reliability in varying environmental conditions
Related links
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1009JE
- Arcol Ohmite 1 TΩ Resistive Fixed Resistor 1 W 5 % UM030E100AJE
- Arcol Ohmite 10 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1008JE
- Arcol Ohmite 10000 Ω Resistive Fixed Resistor 1 W 5 % SM102031002JE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 1 W 5 % SM102031005JE
- Arcol Ohmite 100 mΩ Fixed Resistor 100 W 5 % AP101 R1 J
- Arcol Ohmite 4 GΩ Resistive Fixed Resistor 1 W 1 % SM102034007FE
- Arcol Ohmite 0.04 GΩ Resistive Fixed Resistor 1 W 1 % SM102034005FE
