Arcol Ohmite 1000 kΩ Resistive Fixed Resistor 2 W 1 % MOX-1N-131004FE
- RS Stock No.:
- 760-352
- Mfr. Part No.:
- MOX-1N-131004FE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP140.05
View bulk pricing optionsSubtotal (1 unit)*
PHP1,375.76
(exc. VAT)
PHP1,540.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 39 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,375.76 | - |
| 5 + | PHP1,347.75 | PHP140.05 |
*price indicative
- RS Stock No.:
- 760-352
- Mfr. Part No.:
- MOX-1N-131004FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 1000kΩ | |
| Resistor Type | Thick Film | |
| Power Rating | 2W | |
| Tolerance ± | 1% | |
| Voltage | 10kV | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | Maxi-Mox | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 210°C | |
| Height | 28.96mm | |
| Diameter | 8.76mm | |
| Length | 28.96mm | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 810μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 1000kΩ | ||
Resistor Type Thick Film | ||
Power Rating 2W | ||
Tolerance ± 1% | ||
Voltage 10kV | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series Maxi-Mox | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 210°C | ||
Height 28.96mm | ||
Diameter 8.76mm | ||
Length 28.96mm | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 810μm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Precision thick film axial Terminal resistor offers high voltage and high resistance solutions for various industrial applications. It is designed to ensure reliable performance under demanding operational conditions.
High voltage rating reaching up to 10KV
Power rating of 2.0W ensures reliable operation
Constructed with high temperature silicone coating for durability
Related links
- Arcol Ohmite 1000 kΩ Resistive Fixed Resistor 2 W 1 % MOX-1N-131004FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 2 W 1 % MOX-1N-131006FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 2 W 1 % MOX-1N-131005FE
- Arcol Ohmite 0.001 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131004FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 5 W 1 % MOX-2-121005FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 0.75 W 1 % MOX-400231005FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 1 W 1 % MOX-750231006FE
- Arcol Ohmite 1 GΩ Thick Film Precision Thick Film Fixed Resistor 0.75 W 1 % MOX-400231007FE
