Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 1 W 1 % MOX-750231006FE

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP80,273.20

(exc. VAT)

PHP89,906.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP802.732PHP80,273.20

*price indicative

RS Stock No.:
760-374
Mfr. Part No.:
MOX-750231006FE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.1GΩ

Power Rating

1W

Resistor Type

Metal Oxide

Tolerance ±

1%

Axial/Radial

Axial

Voltage

5kV

Technology

Resistive

Series

Mini-Mox

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

210°C

Diameter

4.19mm

Standards/Approvals

RoHS Compliant

Height

22.35mm

Length

22.35mm

Temperature Coefficient

50 ppm/°C

Lead Diameter

635μm

COO (Country of Origin):
MX
The Arcol Ohmite Precision thick film axial Terminal resistor is a versatile component designed to cover a wide resistance range and a broad span of operating voltages for dependable circuit performance. It uses a metal oxide resistive element combined with protective silicone or epoxy coating to deliver stable electrical behaviour and long service life.

Supports a broad range of operating voltages

Uses a metal oxide resistive element for stable performance

Includes silicone or epoxy coating for environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy