Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 5 W 1 % MOX-2-121005FE
- RS Stock No.:
- 760-360
- Mfr. Part No.:
- MOX-2-121005FE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP157,028.70
(exc. VAT)
PHP175,872.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP1,570.287 | PHP157,028.70 |
*price indicative
- RS Stock No.:
- 760-360
- Mfr. Part No.:
- MOX-2-121005FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.01GΩ | |
| Power Rating | 5W | |
| Resistor Type | Thick Film | |
| Tolerance ± | 1% | |
| Voltage | 20kV | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | Maxi-Mox | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 210°C | |
| Length | 53.85mm | |
| Height | 53.85mm | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 7.87mm | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 810μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.01GΩ | ||
Power Rating 5W | ||
Resistor Type Thick Film | ||
Tolerance ± 1% | ||
Voltage 20kV | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series Maxi-Mox | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 210°C | ||
Length 53.85mm | ||
Height 53.85mm | ||
Standards/Approvals RoHS Compliant | ||
Diameter 7.87mm | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 810μm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Precision thick film axial Terminal is designed for high voltage and high resistance applications, offering robust performance in industrial settings while catering to specific needs in power distribution and medical instrumentation.
Power rating of 3.0W ensures versatility in use across multiple environments
Voltage rating of up to 20.0KV provides reliability in high-voltage applications
Standard epoxy coating enhances durability under demanding conditions
Related links
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 5 W 1 % MOX-2-121005FE
- Arcol Ohmite 0.1 Ω Resistive Fixed Resistor 5 W 1 % WHER10FET
- Arcol Ohmite 200 mΩ Wirewound Fixed Resistor 5 W 1 % 15FR200E
- Arcol Ohmite 470 Ω Resistive Fixed Resistor 5 W 1 % 45F470E
- Arcol Ohmite 150 mΩ Wirewound Fixed Resistor 5 W 1 % 15FR150E
- Arcol Ohmite 5 mΩ Wirewound Fixed Resistor 5 W 1 % 15FR005E
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 5 W 1 % 45F25RE
- Arcol Ohmite 33 Ω Resistive Fixed Resistor 5 W 1 % 45F33RE
