Arcol Ohmite 25 Ω Resistive Fixed Resistor 5 W 1 % 45F25RE
- RS Stock No.:
- 760-501
- Mfr. Part No.:
- 45F25RE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP848.27
(exc. VAT)
PHP950.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 225 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP169.654 | PHP848.27 |
*price indicative
- RS Stock No.:
- 760-501
- Mfr. Part No.:
- 45F25RE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 25Ω | |
| Product Type | Fixed Resistor | |
| Power Rating | 5W | |
| Resistor Type | Wirewound | |
| Tolerance ± | 1% | |
| Voltage | 460V | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | 45 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 275°C | |
| Height | 23.8mm | |
| Diameter | 8.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 23.8mm | |
| Temperature Coefficient | ±20 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 25Ω | ||
Product Type Fixed Resistor | ||
Power Rating 5W | ||
Resistor Type Wirewound | ||
Tolerance ± 1% | ||
Voltage 460V | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series 45 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 275°C | ||
Height 23.8mm | ||
Diameter 8.7mm | ||
Standards/Approvals RoHS Compliant | ||
Length 23.8mm | ||
Temperature Coefficient ±20 ppm/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Resistor is an economical conformal silicone ceramic coated component is designed for a wide range of electrical and electronic applications. It features an all-welded construction that delivers low temperature coefficient performance and strong resistance to thermal shock.
Supports use in commercial industrial and communications equipment
Provides stability under high temperature operating conditions
Uses all welded construction for improved durability
Maintains low temperature coefficient performance
Resists thermal shock for reliable long term operation
RoHS compliant for environmentally responsible manufacturing
Related links
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 5 W 1 % 45F25RE
- Arcol Ohmite 25 mΩ Wirewound Fixed Resistor 5 W 1 % 15FR025E
- Arcol Ohmite 0.1 Ω Resistive Fixed Resistor 5 W 1 % WHER10FET
- Arcol Ohmite 25 mΩ Metal Strip Fixed Resistor 5 W 1 % MSR-5 R025 F
- Arcol Ohmite 470 Ω Resistive Fixed Resistor 5 W 1 % 45F470E
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 5 W 1 % MOX-2-121005FE
- Arcol Ohmite 33 Ω Resistive Fixed Resistor 5 W 1 % 45F33RE
- Arcol Ohmite 15 Ω Resistive Fixed Resistor 5 W 1 % WNE15RFET
