Arcol Ohmite 15 Ω Resistive Fixed Resistor 5 W 1 % WNE15RFET

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP25,378.50

(exc. VAT)

PHP28,424.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP50.757PHP25,378.50

*price indicative

RS Stock No.:
760-479
Mfr. Part No.:
WNE15RFET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

15Ω

Product Type

Fixed Resistor

Resistor Type

Wirewound

Power Rating

5W

Packaging

Tape

Tolerance ±

1%

Axial/Radial

Axial

Technology

Resistive

Series

WH

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

150°C

Height

20mm

Standards/Approvals

RoHS Compliant

Diameter

7.5mm

Length

20mm

Temperature Coefficient

±20 ppm/°C

Lead Diameter

1mm

COO (Country of Origin):
TW
The Arcol Ohmite Radio frequency plate choke is a specialized component designed to manage high-frequency signals while preventing harmful harmonic effects. Its single-layer winding construction offers efficient performance and protects against breakdowns caused by high RF potentials. The winding is insulated and coated with a moisture-proof layer, ensuring durability and reliable operation in demanding environments.

Uses a single-layer winding to minimize harmonic effects

Prevents breakdown from high RF potentials

Includes insulated winding for electrical protection

Features a moisture-proof coating for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy