Arcol Ohmite 15 Ω Resistive Fixed Resistor 5 W 1 % WNE15RFET

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,200.49

(exc. VAT)

PHP1,344.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40PHP120.049PHP1,200.49
50 +PHP117.652PHP1,176.52

*price indicative

RS Stock No.:
760-480
Mfr. Part No.:
WNE15RFET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

15Ω

Power Rating

5W

Resistor Type

Wirewound

Tolerance ±

1%

Packaging

Tape

Axial/Radial

Axial

Technology

Resistive

Series

WH

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Diameter

7.5mm

Standards/Approvals

RoHS Compliant

Length

20mm

Height

20mm

Temperature Coefficient

±20 ppm/°C

Lead Diameter

1mm

COO (Country of Origin):
TW
The Arcol Ohmite Radio frequency plate choke is a specialized component designed to manage high-frequency signals while preventing harmful harmonic effects. Its single-layer winding construction offers efficient performance and protects against breakdowns caused by high RF potentials. The winding is insulated and coated with a moisture-proof layer, ensuring durability and reliable operation in demanding environments.

Uses a single-layer winding to minimize harmonic effects

Prevents breakdown from high RF potentials

Includes insulated winding for electrical protection

Features a moisture-proof coating for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy