Arcol Ohmite 1 GΩ Resistive Fixed Resistor 1 W 1 % MOX-750231007FE

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

PHP975.17

(exc. VAT)

PHP1,092.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP975.17-
10 - 49PHP858.4211%
50 +PHP770.1321%

*price indicative

RS Stock No.:
760-377
Mfr. Part No.:
MOX-750231007FE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

1GΩ

Product Type

Fixed Resistor

Power Rating

1W

Resistor Type

Metal Oxide

Tolerance ±

1%

Voltage

5kV

Axial/Radial

Axial

Technology

Resistive

Series

Mini-Mox

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

210°C

Length

22.35mm

Height

22.35mm

Diameter

4.19mm

Standards/Approvals

RoHS Compliant

Temperature Coefficient

100 ppm/°C

Lead Diameter

635μm

COO (Country of Origin):
MX
The Arcol Ohmite High voltage resistor is designed for precision applications that demand stable performance across wide temperature ranges and elevated operating voltages. It uses a ruthenium oxide resistive element to deliver consistent electrical behaviour, while gold plated terminals improve connection reliability and long-term stability.

Uses a ruthenium oxide resistive element for stable performance

Provides gold plated terminals for reliable electrical connections

Supports operation from -55°C to 225°C temperature range

Delivers dependable performance in high-voltage applications

Improves long-term stability in precision circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy