Arcol Ohmite 1 GΩ Resistive Fixed Resistor 1 W 1 % MOX-750231007FE

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP80,655.90

(exc. VAT)

PHP90,334.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP806.559PHP80,655.90

*price indicative

RS Stock No.:
760-376
Mfr. Part No.:
MOX-750231007FE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

1GΩ

Power Rating

1W

Resistor Type

Metal Oxide

Tolerance ±

1%

Axial/Radial

Axial

Voltage

5kV

Technology

Resistive

Series

Mini-Mox

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

210°C

Standards/Approvals

RoHS Compliant

Length

22.35mm

Height

22.35mm

Diameter

4.19mm

Temperature Coefficient

100 ppm/°C

Lead Diameter

635μm

COO (Country of Origin):
MX
The Arcol Ohmite High voltage resistor is designed for precision applications that demand stable performance across wide temperature ranges and elevated operating voltages. It uses a ruthenium oxide resistive element to deliver consistent electrical behaviour, while gold plated terminals improve connection reliability and long-term stability.

Uses a ruthenium oxide resistive element for stable performance

Provides gold plated terminals for reliable electrical connections

Supports operation from -55°C to 225°C temperature range

Delivers dependable performance in high-voltage applications

Improves long-term stability in precision circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy